Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPJ1H101MPD
Newark Part No.54K9074
Product RangeUPJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1000+ | $0.198 |
2500+ | $0.178 |
Price for:Each
Minimum: 2000
Multiple: 200
$396.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPJ1H101MPD
Newark Part No.54K9074
Product RangeUPJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Product RangeUPJ Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 85°C
ESR-
Product Height20mm
Qualification-
Ripple Current620mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
100µF
Product Range
UPJ Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
20mm
Ripple Current
620mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPJ1H101MPD
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate