Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPS1J331MHD1TOCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.26T9516
Product RangeUPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.615 |
| 5000+ | $0.601 |
| 10000+ | $0.555 |
| 20000+ | $0.517 |
| 30000+ | $0.483 |
| 50000+ | $0.462 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$307.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPS1J331MHD1TOCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.26T9516
Product RangeUPS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Lifetime @ Temperature1000 hours @ 105°C
Product Width-
ESR-
Product Height20mm
Product RangeUPS Series
Qualification-
Ripple Current980mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Width
-
Product Height
20mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Lifetime @ Temperature
1000 hours @ 105°C
ESR
-
Product Range
UPS Series
Ripple Current
980mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPS1J331MHD1TO
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
