Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPS2A221MHDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54K9933
Product RangeUPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 400+ | $0.771 |
| 500+ | $0.761 |
| 1000+ | $0.751 |
| 2500+ | $0.741 |
Price for:Each
Minimum: 400
Multiple: 400
$308.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPS2A221MHDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54K9933
Product RangeUPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)100V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
ESR-
Product Height25mm
Product RangeUPS Series
Qualification-
Ripple Current890mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
220µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 105°C
Product Height
25mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
16mm
Product Width
-
ESR
-
Product Range
UPS Series
Ripple Current
890mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPS2A221MHD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
