Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPT2E121MHDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58R8219
Product RangeUPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.850 |
| 500+ | $1.670 |
| 1000+ | $1.450 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 200
Multiple: 200
$370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPT2E121MHDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58R8219
Product RangeUPT Series
Technical Datasheet
Capacitance120µF
Voltage(DC)250V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Lifetime @ Temperature1000 hours @ 105°C
Product Width-
Product Height40mm
ESR-
Product RangeUPT Series
Qualification-
Ripple Current530mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
120µF
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-25°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Lifetime @ Temperature
1000 hours @ 105°C
Product Height
40mm
Product Range
UPT Series
Ripple Current
530mA
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
