Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW0J561MPD1TDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel65R3897
Cut Tape65R3896
Product RangeUPW Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.608 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 25+ | $0.314 |
| 100+ | $0.267 |
| 250+ | $0.242 |
| 500+ | $0.216 |
| 1000+ | $0.164 |
| 2500+ | $0.144 |
| 5000+ | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.169 |
| 6000+ | $0.167 |
| 10000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW0J561MPD1TDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel65R3897
Cut Tape65R3896
Product RangeUPW Series
Technical Datasheet
Capacitance560µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Product RangeUPW Series
ESR0.234ohm
Ripple Current555mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Alternatives for UPW0J561MPD1TD
1 Product Found
Technical Specifications
Capacitance
560µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
UPW Series
Ripple Current
555mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
11.5mm
ESR
0.234ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
