Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1A102MPD6Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.55K0131
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.244 |
| 2500+ | $0.223 |
Price for:Each
Minimum: 1000
Multiple: 200
$244.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1A102MPD6Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.55K0131
Product RangeUPW Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)10V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature3000 hours @ 105°C
Product Height20mm
ESR0.13ohm
Qualification-
Ripple Current995mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1000µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
8mm
Product Width
-
Product Height
20mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
3000 hours @ 105°C
ESR
0.13ohm
Ripple Current
995mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1A102MPD6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
