Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1A222MPD6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55K0144
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 400+ | $0.804 |
Price for:Each
Minimum: 400
Multiple: 400
$321.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1A222MPD6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55K0144
Product RangeUPW Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)10V
Product RangeUPW Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature5000 hours @ 105°C
Product Width-
Product Height31.5mm
ESR0.07ohm
Qualification-
Ripple Current1.815A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
2200µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Lifetime @ Temperature
5000 hours @ 105°C
Product Height
31.5mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
0.07ohm
Ripple Current
1.815A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1A222MPD6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
