Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1A332MHDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55K0149
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.774 |
| 1600+ | $0.759 |
| 2400+ | $0.743 |
| 4000+ | $0.728 |
| 8000+ | $0.713 |
| 20000+ | $0.697 |
| 40000+ | $0.682 |
| 80000+ | $0.666 |
Price for:Each
Minimum: 800
Multiple: 800
$619.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1A332MHDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55K0149
Product RangeUPW Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product RangeUPW Series
ESR0.05ohm
Ripple Current1.95A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
7000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
UPW Series
Ripple Current
1.95A
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
0.05ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for UPW1A332MHD
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
