Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW2A470MPD6Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.55K0379
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.226 |
| 5000+ | $0.201 |
| 10000+ | $0.187 |
Price for:Each
Minimum: 2000
Multiple: 2000
$452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW2A470MPD6Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.55K0379
Product RangeUPW Series
Technical Datasheet
Capacitance47µF
Voltage(DC)100V
Product RangeUPW Series
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Lifetime @ Temperature3000 hours @ 105°C
Product Height20mm
ESR0.74ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Product Range
UPW Series
Polarity
Polar
Product Diameter
8mm
Product Height
20mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lead Spacing
3.5mm
Lifetime @ Temperature
3000 hours @ 105°C
ESR
0.74ohm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW2A470MPD6
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
