Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoURZ1C102MHD1TDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel06M6291
Cut Tape06M6291
Product RangeURZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.704 | $352.00 |
| Total Price | $352.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.704 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoURZ1C102MHD1TDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel06M6291
Cut Tape06M6291
Product RangeURZ Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Lead Spacing5mm
Product Diameter12.5mm
Product Height12.5mm
Product RangeURZ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Lead Spacing
5mm
Product Height
12.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Product Diameter
12.5mm
Product Range
URZ Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for URZ1C102MHD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
