Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoURZ2E220MHD1TNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel65R2392
Re-Reel65R2391
Cut Tape65R2391
Product RangeURZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.939 | $469.50 |
| Total Price | $469.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.939 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.769 |
| 1000+ | $0.738 |
| 2000+ | $0.670 |
| 4000+ | $0.602 |
| 6000+ | $0.581 |
| 10000+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoURZ2E220MHD1TNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel65R2392
Re-Reel65R2391
Cut Tape65R2391
Product RangeURZ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)250V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Height15mm
Product RangeURZ Series
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Height
15mm
ESR
-000ohm
Operating Temperature Max
105°C
Voltage(DC)
250V
Polarity
Polar
Product Diameter
16mm
Product Range
URZ Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for URZ2E220MHD1TN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
