Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUQ1A101MCL1GBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.58R8721
Product RangeUUQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.358 |
| 3000+ | $0.351 |
| 5000+ | $0.344 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$358.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUQ1A101MCL1GBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.58R8721
Product RangeUUQ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
Product RangeUUQ Series
PolarityPolar
Product Diameter6.3mm
Capacitance Tolerance± 20%
Product Height5.4mm
Ripple Current60mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Capacitance Tolerance
± 20%
Ripple Current
60mA
Operating Temperature Max
105°C
Capacitance
100µF
ESR
-
Product Range
UUQ Series
Product Diameter
6.3mm
Product Height
5.4mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for UUQ1A101MCL1GB
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
