Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVK1A103MHDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55K1766
Product RangeUVK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 300+ | $1.890 |
| 600+ | $1.880 |
| 900+ | $1.830 |
| 1500+ | $1.810 |
| 3000+ | $1.760 |
| 7500+ | $1.720 |
| 15000+ | $1.690 |
| 30000+ | $1.650 |
Price for:Each
Minimum: 300
Multiple: 300
$567.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVK1A103MHDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55K1766
Product RangeUVK Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)10V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Lifetime @ Temperature10000 hours @ 105°C
Product Height31.5mm
ESR-
Product RangeUVK Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10000µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Lifetime @ Temperature
10000 hours @ 105°C
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Polarity
Polar
Product Diameter
16mm
Product Height
31.5mm
Product Range
UVK Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UVK1A103MHD
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
