Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVK1V472MHDCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.55K1848
Product RangeUVK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 150+ | $2.240 |
| 500+ | $2.030 |
| 1000+ | $1.770 |
| 2500+ | $1.570 |
Price for:Each
Minimum: 150
Multiple: 150
$336.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVK1V472MHDCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.55K1848
Product RangeUVK Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)35V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Lifetime @ Temperature10000 hours @ 105°C
Product Width-
Product Height35.5mm
ESR-
Product RangeUVK Series
Qualification-
Ripple Current2.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
4700µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Lifetime @ Temperature
10000 hours @ 105°C
Product Height
35.5mm
Product Range
UVK Series
Ripple Current
2.5A
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UVK1V472MHD
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
