Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVP1V330MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65R2681
Product RangeUVP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.220 |
| 5000+ | $0.208 |
| 10000+ | $0.181 |
| 20000+ | $0.162 |
| 30000+ | $0.149 |
| 50000+ | $0.135 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVP1V330MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65R2681
Product RangeUVP Series
Technical Datasheet
Capacitance33µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageRadial Leaded
PolarityBi-Polar [Non-Polar]
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Product RangeUVP Series
ESR-
Qualification-
Ripple Current100mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Bi-Polar [Non-Polar]
Product Diameter
8mm
Product Width
-
Product Range
UVP Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.5mm
Product Length
-
Product Height
11.5mm
ESR
-
Ripple Current
100mA
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVP1V330MPD1TD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
