Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR2F100MPD1TDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65R2922
Product RangeUVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.335 |
| 5000+ | $0.328 |
| 10000+ | $0.303 |
| 20000+ | $0.283 |
| 30000+ | $0.263 |
| 50000+ | $0.252 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$335.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2F100MPD1TDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65R2922
Product RangeUVR Series
Technical Datasheet
Capacitance10µF
Voltage(DC)315V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product Height20mm
Product RangeUVR Series
Qualification-
Ripple Current115mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
20mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
315V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Product Width
-
ESR
-
Product Range
UVR Series
Ripple Current
115mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UVR2F100MPD1TD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
