Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR2F101MHDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.55K2241
Product RangeUVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 150+ | $2.190 |
| 500+ | $2.000 |
| 1000+ | $1.870 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 150
Multiple: 150
$328.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2F101MHDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.55K2241
Product RangeUVR Series
Technical Datasheet
Capacitance100µF
Voltage(DC)315V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Lifetime @ Temperature10000 hours @ 105°C
Product Height35.5mm
ESR-
Product RangeUVR Series
Qualification-
Ripple Current560mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
100µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
10000 hours @ 105°C
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
315V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
18mm
Product Width
-
Product Height
35.5mm
Product Range
UVR Series
Ripple Current
560mA
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
