Print Page
NJR4267F2A1-D
24GHZ RADAR SENSOR MODULE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJR4267F2A1-DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8092
Product RangeNJR4267 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $37.350 |
Price for:Each
Minimum: 500
Multiple: 500
$18,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJR4267F2A1-DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8092
Product RangeNJR4267 Series
Technical Datasheet
Frequency Min24.15GHz
Frequency Max24.25GHz
Detection Range Max20m
Supply Voltage Nom5V
Sensor Case / PackageModule
No. of Pins-
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas1Antennas
No. of Rx Antennas Max1Antennas
No. of Tx Antennas1Antennas
No. of Tx Antennas Max1Antennas
Operating Temperature Min-30°C
Product RangeNJR4267 Series
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Frequency Min
24.15GHz
Detection Range Max
20m
Sensor Case / Package
Module
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
1Antennas
No. of Tx Antennas Max
1Antennas
Product Range
NJR4267 Series
Qualification
-
Frequency Max
24.25GHz
Supply Voltage Nom
5V
No. of Pins
-
Voltage Conversion Gain Typ
-
No. of Rx Antennas
1Antennas
No. of Tx Antennas
1Antennas
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate