Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SE-24R-FT-DWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AK5269
Product Range06025SE Series
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $29.290 |
| 5+ | $26.800 |
| 10+ | $24.300 |
| 25+ | $22.420 |
| 50+ | $21.090 |
| 100+ | $20.450 |
| 250+ | $19.810 |
Price for:Each
Minimum: 1
Multiple: 1
$29.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SE-24R-FT-DWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AK5269
Product Range06025SE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM30CFM
Noise Rating38.5dB
Power Rating2.4W
Rated Speed6000rpm
Power Connection Type3 Lead Wires
Current Rating100mA
IP RatingIP55
Air Flow - m3/min0.85m³/min
Product Range06025SE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
38.5dB
Rated Speed
6000rpm
Current Rating
100mA
Air Flow - m3/min
0.85m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
30CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
06025SE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
