Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-B3L-AA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC3636
Product Range08038PB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 40+ | $26.870 |
| 800+ | $25.050 |
| 1200+ | $24.550 |
| 2000+ | $24.040 |
| 2400+ | $23.540 |
| 5200+ | $23.050 |
| 10000+ | $22.550 |
Price for:Each
Minimum: 40
Multiple: 40
$1,074.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-B3L-AA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC3636
Product Range08038PB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM32.1CFM
Noise Rating38dB
Power Rating8W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.9m³/min
Product Range08038PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
38dB
Rated Speed
3200rpm
Current Rating
60mA
Air Flow - m3/min
0.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
32.1CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08038PB Series
Technical Docs (1)
Alternatives for 08038PB-B3L-AA-00
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
