Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GS-12L-ATD-0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03AM3604
Product Range09533GS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 48+ | $37.250 |
| 800+ | $36.510 |
| 1080+ | $35.760 |
Price for:Each
Minimum: 48
Multiple: 48
$1,788.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GS-12L-ATD-0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03AM3604
Product Range09533GS Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12V
Voltage TypeDC
Fan Frame Size95mm
External Depth33mm
Air Flow - CFM26.49CFM
Air Flow - m3/min0.75m³/min
Noise Rating52dB
Bearing TypeSleeve Bearing
Power Connection Type2 Lead Wires, Tachometer
Power Rating5.52W
Product Range09533GS Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
0.75m³/min
Bearing Type
Sleeve Bearing
Power Rating
5.52W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
95mm
Air Flow - CFM
26.49CFM
Noise Rating
52dB
Power Connection Type
2 Lead Wires, Tachometer
Product Range
09533GS Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
