Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1N-EP-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC3992
Product Range11938MB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 20+ | $34.020 |
| 800+ | $30.150 |
| 1200+ | $29.550 |
| 2000+ | $28.940 |
| 2400+ | $28.340 |
| 5200+ | $27.730 |
| 10000+ | $27.140 |
Price for:Each
Minimum: 20
Multiple: 20
$680.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1N-EP-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC3992
Product Range11938MB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103.6CFM
Noise Rating41dB
Power Rating14.5W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating210mA
IP Rating-
Air Flow - m3/min2.9m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure76.4Pa
Product Range11938MB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41dB
Rated Speed
2900rpm
Current Rating
210mA
Air Flow - m3/min
2.9m³/min
Operating Voltage Max
-
Product Range
11938MB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103.6CFM
Power Rating
14.5W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
76.4Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
