Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B3L-EP-S0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AJ0458
Product Range15038PB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 30+ | $109.400 |
| 800+ | $107.610 |
| 1200+ | $105.450 |
| 2000+ | $103.310 |
| 2400+ | $101.150 |
| 5200+ | $99.000 |
| 10000+ | $96.840 |
Price for:Each
Minimum: 30
Multiple: 30
$3,282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B3L-EP-S0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AJ0458
Product Range15038PB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM225CFM
Noise Rating53dB
Power Rating40W
Rated Speed3150rpm
Power Connection TypeTerminals
Current Rating200mA
IP Rating-
Air Flow - m3/min6.3m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure163.8Pa
Product Range15038PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dB
Rated Speed
3150rpm
Current Rating
200mA
Air Flow - m3/min
6.3m³/min
Operating Voltage Max
-
Product Range
15038PB Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
225CFM
Power Rating
40W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
163.8Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
