Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC16Z1CAG20Copy
Manufacturer Standard Lead Time100 weeks
Newark Part No.81K2786
Product RangeHC11 Family 68HC16Z1 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
| Quantity | Price |
|---|---|
| 300+ | $47.400 |
| 600+ | $46.450 |
| 900+ | $45.510 |
| 1500+ | $44.550 |
| 3000+ | $43.600 |
| 7500+ | $42.660 |
| 15000+ | $41.710 |
Price for:Each
Minimum: 300
Multiple: 300
$14,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC16Z1CAG20Copy
Manufacturer Standard Lead Time100 weeks
Newark Part No.81K2786
Product RangeHC11 Family 68HC16Z1 Series Microcontrollers
Product RangeHC11 Family 68HC16Z1 Series Microcontrollers
Device CoreHC16
MCU Core Size16bit
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max20MHz
Program Memory Size1MB
CPU Speed20MHz
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's16I/O's
MCU Case StyleLQFP
InterfacesSCI, SPI
Embedded Interface TypeSCI, SPI
RAM Memory Size1KB
MCU ApplicationsAutomotive
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Series68HC16Z1
MCU FamilyHC16
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC11 Family 68HC16Z1 Series Microcontrollers
MCU Core Size
16bit
Data Bus Width
16bit
Program Memory Size
1MB
No. of Pins
144Pins
No. of I/O's
16I/O's
Interfaces
SCI, SPI
RAM Memory Size
1KB
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HC16
MSL
MSL 3 - 168 hours
Device Core
HC16
Data Bus Width
16 bit
Operating Frequency Max
20MHz
CPU Speed
20MHz
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
SCI, SPI
MCU Applications
Automotive
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
68HC16Z1
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC68HC16Z1CAG20
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
