Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC908QY2MDTECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.25K5954
Product RangeHC08 Family 68HC08Q Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 2880+ | $9.730 |
| 5760+ | $8.760 |
| 8640+ | $7.970 |
| 14400+ | $7.420 |
| 28800+ | $6.930 |
| 72000+ | $5.810 |
| 144000+ | $5.630 |
| 288000+ | $5.520 |
Price for:Each
Minimum: 2880
Multiple: 2880
$28,022.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC908QY2MDTECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.25K5954
Product RangeHC08 Family 68HC08Q Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family 68HC08Q Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size1.5KB
No. of Pins16Pins
MCU Case StyleTSSOP
IC Case / PackageTSSOP
No. of I/O's14I/O's
Embedded Interface Type-
InterfacesRS232, 1-Wire
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution8Bit
MCU FamilyHC08
Supply Voltage Min2.7V
MCU SeriesHC08Q
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family 68HC08Q Series Microcontrollers
Device Core
HC08
Program Memory Size
1.5KB
MCU Case Style
TSSOP
No. of I/O's
14I/O's
Interfaces
RS232, 1-Wire
ADC Channels
4Channels
MCU Family
HC08
MCU Series
HC08Q
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
16Pins
IC Case / Package
TSSOP
Embedded Interface Type
-
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
