Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC7448THX1000ND
Newark Part No.22M7814
Product Range4386267 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $582.340 |
Price for:Each
Minimum: 44
Multiple: 44
$25,622.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC7448THX1000ND
Newark Part No.22M7814
Product Range4386267 Series
Technical Datasheet
Product Range4386267 Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageBGA
No. of Pins360Pins
MPU Case StyleBGA
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Frequency Max1GHz
InterfacesJTAG
No. of I/O's123I/O's
CPU Speed1GHz
Data Bus Width32bit
Embedded Interface TypeJTAG
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesMC7448
MPU FamilyPower Architecture
SVHCLead
Technical Specifications
Product Range
4386267 Series
MPU Core Size
32bit
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.05V
Interfaces
JTAG
CPU Speed
1GHz
Embedded Interface Type
JTAG
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
MC7448
MSL
MSL 1 - Unlimited
No. of CPU Cores
1Cores
Program Memory Size
-
No. of Pins
360Pins
Supply Voltage Min
950mV
Operating Frequency Max
1GHz
No. of I/O's
123I/O's
Data Bus Width
32bit
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Power Architecture
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate