Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908AP8CFBECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40K7467
Product RangeHC08 Family HC08AP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 480+ | $9.730 |
| 960+ | $9.540 |
| 1440+ | $9.340 |
| 2400+ | $9.150 |
| 4800+ | $8.950 |
| 12000+ | $8.760 |
| 24000+ | $8.560 |
Price for:Each
Minimum: 480
Multiple: 480
$4,670.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908AP8CFBECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40K7467
Product RangeHC08 Family HC08AP Series Microcontrollers
Technical Datasheet
Base NumberHC08AP
Product RangeHC08 Family HC08AP Series Microcontrollers
Device CoreHC08
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins44Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's32I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyHC08
MCU SeriesHC08AP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HC08AP
Device Core
HC08
Operating Frequency Max
8MHz
No. of Pins
44Pins
MCU Case Style
QFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
MCU Series
HC08AP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC08 Family HC08AP Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
8KB
IC Case / Package
QFP
No. of I/O's
32I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
8Channels
MCU Family
HC08
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
