Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908QY8CDWECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7542
Product RangeHC08 Family HC08Q Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 1880+ | $5.250 |
| 3760+ | $5.140 |
| 5640+ | $5.050 |
| 9400+ | $4.930 |
| 18800+ | $4.840 |
| 47000+ | $4.730 |
| 94000+ | $4.630 |
Price for:Each
Minimum: 1880
Multiple: 1880
$9,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908QY8CDWECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7542
Product RangeHC08 Family HC08Q Series Microcontrollers
Technical Datasheet
Base NumberHC08Q
Product RangeHC08 Family HC08Q Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins16Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's14I/O's
InterfacesSCI, SPI
Embedded Interface Type-
RAM Memory Size256Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyHC08
MCU SeriesHC08Q
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HC08Q
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
16Pins
MCU Case Style
SOIC
Interfaces
SCI, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
HC08Q
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC08 Family HC08Q Series Microcontrollers
Device Core
HC08
Program Memory Size
8KB
IC Case / Package
SOIC
No. of I/O's
14I/O's
Embedded Interface Type
-
ADC Channels
4Channels
MCU Family
HC08
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
