Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC912D60ACPVE8Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7548
Product RangeHC12 Family 68HC912DX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 300+ | $46.110 |
Price for:Each
Minimum: 300
Multiple: 300
$13,833.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC912D60ACPVE8Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7548
Product RangeHC12 Family 68HC912DX Series Microcontrollers
Technical Datasheet
Product RangeHC12 Family 68HC912DX Series Microcontrollers
Device CoreHC12
MCU Core Size16bit
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max8MHz
Program Memory Size6KB
CPU Speed8MHz
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's68I/O's
MCU Case StyleLQFP
InterfacesCAN, SCI, SPI
RAM Memory Size2KB
Embedded Interface TypeCAN, SCI, SPI
ADC Channels16Channels
MCU ApplicationsAutomotive
ADC Resolution10Bit
Supply Voltage Min4.5V
MCU FamilyHC12
Supply Voltage Max5.5V
Operating Temperature Min-40°C
MCU Series68HC912Dx
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC12 Family 68HC912DX Series Microcontrollers
MCU Core Size
16bit
Data Bus Width
16 bit
Program Memory Size
6KB
No. of Pins
112Pins
No. of I/O's
68I/O's
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
MCU Applications
Automotive
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
MCU Series
68HC912Dx
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
HC12
Data Bus Width
16bit
Operating Frequency Max
8MHz
CPU Speed
8MHz
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
2KB
ADC Channels
16Channels
ADC Resolution
10Bit
MCU Family
HC12
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
