Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08SH16CTGCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.89M1987
Product RangeS08 Family S08SH Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 2880+ | $5.180 |
Price for:Each
Minimum: 2880
Multiple: 2880
$14,918.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08SH16CTGCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.89M1987
Product RangeS08 Family S08SH Series Microcontrollers
Technical Datasheet
Base NumberS08SH
Product RangeS08 Family S08SH Series Microcontrollers
Device CoreHCS08
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins16Pins
MCU Case StyleTSSOP
IC Case / PackageTSSOP
No. of I/O's13I/O's
Embedded Interface TypeI2C, SCI, SPI
InterfacesI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyS08
Supply Voltage Min2.7V
MCU SeriesS08SH
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
S08SH
Device Core
HCS08
Operating Frequency Max
40MHz
No. of Pins
16Pins
IC Case / Package
TSSOP
Embedded Interface Type
I2C, SCI, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
S08 Family S08SH Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
16KB
MCU Case Style
TSSOP
No. of I/O's
13I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
MCU Family
S08
MCU Series
S08SH
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
