Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12DG256VPVECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70K3265
Product RangeHCS12 Family S12D Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 300+ | $58.670 |
Price for:Each
Minimum: 300
Multiple: 300
$17,601.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12DG256VPVECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70K3265
Product RangeHCS12 Family S12D Series Microcontrollers
Technical Datasheet
Base NumberS12D
Product RangeHCS12 Family S12D Series Microcontrollers
Device CoreHCS12
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max25MHz
CPU Speed25MHz
Program Memory Size256KB
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's91I/O's
MCU Case StyleLQFP
InterfacesI2C, SCI, SPI
RAM Memory Size12KB
Embedded Interface TypeI2C, SCI, SPI
ADC Channels16Channels
ADC Resolution10Bit
MCU FamilyHCS12
Supply Voltage Min2.35V
Supply Voltage Max2.75V
MCU SeriesS12D
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
S12D
Device Core
HCS12
Data Bus Width
16 bit
Operating Frequency Max
25MHz
Program Memory Size
256KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
12KB
ADC Channels
16Channels
MCU Family
HCS12
Supply Voltage Max
2.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Product Range
HCS12 Family S12D Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
CPU Speed
25MHz
No. of Pins
112Pins
No. of I/O's
91I/O's
Interfaces
I2C, SCI, SPI
Embedded Interface Type
I2C, SCI, SPI
ADC Resolution
10Bit
Supply Voltage Min
2.35V
MCU Series
S12D
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for MC9S12DG256VPVE
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
