Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5212LCVM66Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62K4807
Product RangeColdfire V2 Family MCF521x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $26.150 |
Price for:Each
Minimum: 1200
Multiple: 1200
$31,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5212LCVM66Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62K4807
Product RangeColdfire V2 Family MCF521x Series Microcontrollers
Technical Datasheet
Product RangeColdfire V2 Family MCF521x Series Microcontrollers
Device CoreColdFire v2
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed66MHz
Operating Frequency Max66MHz
Program Memory Size256KB
No. of Pins81Pins
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's56I/O's
InterfacesI2C, QSPI, UART
Embedded Interface TypeI2C, QSPI, UART
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
MCU SeriesMCF521x
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire v2
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF521x Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
66MHz
No. of Pins
81Pins
MCU Case Style
BGA
Interfaces
I2C, QSPI, UART
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v2
No. of Bits
32bit
CPU Speed
66MHz
Program Memory Size
256KB
IC Case / Package
BGA
No. of I/O's
56I/O's
Embedded Interface Type
I2C, QSPI, UART
ADC Channels
8Channels
Supply Voltage Min
3V
MCU Series
MCF521x
Operating Temperature Max
85°C
MCU Family
ColdFire v2
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
