Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5475VR200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11J9329
Product Range4316333 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 200+ | $112.450 |
Price for:Each
Minimum: 200
Multiple: 200
$22,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5475VR200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11J9329
Product Range4316333 Series
Technical Datasheet
Product Range4316333 Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size64KB
IC Case / PackageBGA
No. of Pins388Pins
MPU Case StyleBGA
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max200MHz
InterfacesI2C, UART, DMA
No. of I/O's-
CPU Speed200MHz
Embedded Interface TypeI2C, UART, DMA
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesMCF547x
MPU FamilyColdFire V4
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
4316333 Series
MPU Core Size
32bit
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
3.6V
Interfaces
I2C, UART, DMA
CPU Speed
200MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
MCF547x
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
64KB
No. of Pins
388Pins
Supply Voltage Min
3V
Operating Frequency Max
200MHz
No. of I/O's
-
Embedded Interface Type
I2C, UART, DMA
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
ColdFire V4
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
