Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5480CVR166Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.11J9333
Product Range4316335 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 200+ | $111.140 |
Price for:Each
Minimum: 200
Multiple: 200
$22,228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5480CVR166Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.11J9333
Product Range4316335 Series
Product Range4316335 Series
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins388Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max166MHz
InterfacesI2C, UART, DMA
No. of I/O's-
CPU Speed166MHz
Embedded Interface TypeI2C, UART, DMA
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF548x
MPU FamilyColdFire V4
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
4316335 Series
No. of CPU Cores
1Cores
IC Case / Package
BGA
No. of Pins
388Pins
Supply Voltage Max
3.6V
Interfaces
I2C, UART, DMA
CPU Speed
166MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF548x
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
64KB
MPU Case Style
BGA
Supply Voltage Min
3V
Operating Frequency Max
166MHz
No. of I/O's
-
Embedded Interface Type
I2C, UART, DMA
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V4
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MCF5480CVR166
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
