Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCHC912B32VFUE8Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7273
Product RangeHC12 Family 68HC912B32 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 420+ | $50.820 |
Price for:Each
Minimum: 420
Multiple: 420
$21,344.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCHC912B32VFUE8Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7273
Product RangeHC12 Family 68HC912B32 Series Microcontrollers
Technical Datasheet
Product RangeHC12 Family 68HC912B32 Series Microcontrollers
Device CoreHC12
MCU Core Size16bit
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max8MHz
Program Memory Size32KB
CPU Speed8MHz
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's63I/O's
MCU Case StyleQFP
InterfacesCAN, SCI, SPI
RAM Memory Size1KB
Embedded Interface TypeCAN, SCI, SPI
MCU ApplicationsAutomotive
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Series68HC12B
MCU FamilyHC12
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC12 Family 68HC912B32 Series Microcontrollers
MCU Core Size
16bit
Data Bus Width
16bit
Program Memory Size
32KB
No. of Pins
80Pins
No. of I/O's
63I/O's
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HC12
MSL
MSL 3 - 168 hours
Device Core
HC12
Data Bus Width
16 bit
Operating Frequency Max
8MHz
CPU Speed
8MHz
IC Case / Package
QFP
MCU Case Style
QFP
RAM Memory Size
1KB
MCU Applications
Automotive
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Series
68HC12B
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MCHC912B32VFUE8
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
