Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX27LVOP4ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69M3757
Product Rangei.MX Family i.MX27 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 450+ | $32.660 |
Price for:Each
Minimum: 450
Multiple: 450
$14,697.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX27LVOP4ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69M3757
Product Rangei.MX Family i.MX27 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX27 Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins404Pins
Supply Voltage Min1.2V
Supply Voltage Max1.52V
Operating Frequency Max400MHz
InterfacesI2C, JTAG, SPI, SSI, UART, USB
CPU Speed400MHz
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeI2C, JTAG, SPI, SSI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX27
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX27 Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
No. of Pins
404Pins
Supply Voltage Max
1.52V
Interfaces
I2C, JTAG, SPI, SSI, UART, USB
No. of I/O's
-
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX27
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
32KB
MPU Case Style
BGA
Supply Voltage Min
1.2V
Operating Frequency Max
400MHz
CPU Speed
400MHz
Data Bus Width
32 bit
Embedded Interface Type
I2C, JTAG, SPI, SSI, UART, USB
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MCIMX27LVOP4A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
