Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX353DJQ5CCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.54R1732
Product Rangei.MX Family i.MX35 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 450+ | $39.700 |
Price for:Each
Minimum: 450
Multiple: 450
$17,865.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX353DJQ5CCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.54R1732
Product Rangei.MX Family i.MX35 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX35 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size32KB
IC Case / PackageMAPBGA
No. of Pins400Pins
MPU Case StyleMAPBGA
Supply Voltage Min1.4V
Supply Voltage Max1.65V
Operating Frequency Max532MHz
InterfacesCAN, I2C, JTAG, SPI, SSI, UART, USB
No. of I/O's-
CPU Speed532MHz
Embedded Interface TypeCAN, I2C, JTAG, SPI, SSI, UART, USB
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
MPU Seriesi.MX35
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX35 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
1.65V
Interfaces
CAN, I2C, JTAG, SPI, SSI, UART, USB
CPU Speed
532MHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
i.MX35
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
32KB
No. of Pins
400Pins
Supply Voltage Min
1.4V
Operating Frequency Max
532MHz
No. of I/O's
-
Embedded Interface Type
CAN, I2C, JTAG, SPI, SSI, UART, USB
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCIMX353DJQ5C
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
