Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6S1AVM08ABCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49X9677
Product Rangei.MX Family i.MX 6Solo Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.570 |
| 5+ | $69.990 |
| 10+ | $66.400 |
| 25+ | $62.380 |
| 50+ | $61.370 |
| 100+ | $60.350 |
| 250+ | $59.140 |
Price for:Each
Minimum: 1
Multiple: 1
$73.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6S1AVM08ABCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49X9677
Product Rangei.MX Family i.MX 6Solo Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6Solo Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins624Pins
Supply Voltage Min1.275V
Supply Voltage Max1.5V
Operating Frequency Max800MHz
InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 6Solo
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6Solo Series Microprocessors
Program Memory Size
-
No. of Pins
624Pins
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, SPI, SSI, UART, USB
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 6Solo
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.275V
Operating Frequency Max
800MHz
No. of I/O's
-
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
