Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCXW716AMFPARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel02AM3281
Cut Tape73AM6410
Product RangeMCX W Family MCX W71x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $12.030 | $24,060.00 |
| Total Price | $24,060.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $12.030 |
| 4000+ | $10.780 |
| 6000+ | $10.230 |
| 10000+ | $9.200 |
| 20000+ | $8.430 |
| 50000+ | $7.550 |
| 100000+ | $7.170 |
| 200000+ | $6.730 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $6.990 |
| 6000+ | $6.850 |
| 10000+ | $6.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXW716AMFPARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel02AM3281
Cut Tape73AM6410
Product RangeMCX W Family MCX W71x Series Microcontrollers
Technical Datasheet
Product RangeMCX W Family MCX W71x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size1MB
No. of Pins40Pins
IC Case / PackageHVQFN
No. of I/O's22I/O's
InterfacesCANFD, I2C, I3C, SPI, UART
RAM Memory Size128KB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMCX W
MCU SeriesMCX W71x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MCX W Family MCX W71x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
HVQFN
Interfaces
CANFD, I2C, I3C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCX W71x
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M33F
Operating Frequency Max
96MHz
No. of Pins
40Pins
No. of I/O's
22I/O's
RAM Memory Size
128KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MCX W
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
