Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1024DAG5ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AJ6639
Product Rangei.MX Family i.MX RT1024 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
| 10+ | $15.130 |
| 25+ | $13.570 |
| 50+ | $13.560 |
| 540+ | $13.310 |
Price for:Each
Minimum: 1
Multiple: 1
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1024DAG5ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AJ6639
Product Rangei.MX Family i.MX RT1024 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX RT1024 Series Microprocessors
Device CoreARM Cortex-M7F
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed500MHz
Operating Frequency Max500MHz
Program Memory Size4MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's90I/O's
MCU Case StyleLQFP
InterfacesCAN, Ethernet, I2C, SAI, SPI, UART, USB
RAM Memory Size256KB
Embedded Interface TypeCAN, Ethernet, I2C, SAI, SPI, UART, USB
ADC Channels19Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Familyi.MX
MCU Seriesi.MX RT1024
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX RT1024 Series Microprocessors
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
500MHz
No. of Pins
144Pins
No. of I/O's
90I/O's
Interfaces
CAN, Ethernet, I2C, SAI, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, SAI, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
i.MX
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M7F
Data Bus Width
32 bit
CPU Speed
500MHz
Program Memory Size
4MB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
256KB
ADC Channels
19Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
i.MX RT1024
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
