Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK10DX32VFT5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05W7993
Product RangeKinetis K Family K1x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1300+ | $5.430 |
Price for:Each
Minimum: 1300
Multiple: 1300
$7,059.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK10DX32VFT5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05W7993
Product RangeKinetis K Family K1x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K1x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's33I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
MCU SeriesK1x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K1x Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
50MHz
No. of Pins
48Pins
No. of I/O's
33I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
8KB
ADC Resolution
16Bit
MCU Family
Kinetis K
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
50MHz
Program Memory Size
32KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.71V
MCU Series
K1x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
