Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK26FN2M0VMI18Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y6104
Product RangeKinetis K Family K2x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 260+ | $22.730 |
| 500+ | $22.070 |
Price for:Each
Minimum: 260
Multiple: 260
$5,909.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK26FN2M0VMI18Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y6104
Product RangeKinetis K Family K2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K2x Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max180MHz
CPU Speed180MHz
Program Memory Size2MB
No. of Pins169Pins
IC Case / PackageMAPBGA
No. of I/O's116I/O's
MCU Case StyleMAPBGA
InterfacesCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size256KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
ADC Channels48Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
Supply Voltage Max3.6V
MCU SeriesK2x
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K2x Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
180MHz
No. of Pins
169Pins
No. of I/O's
116I/O's
Interfaces
CAN, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
ADC Resolution
16Bit
MCU Family
Kinetis K
MCU Series
K2x
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
Operating Frequency Max
180MHz
Program Memory Size
2MB
IC Case / Package
MAPBGA
MCU Case Style
MAPBGA
RAM Memory Size
256KB
ADC Channels
48Channels
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
