Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKE02Z32VLC2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.49AC4035
Product RangeKinetis E Family KE0x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.010 |
| 25+ | $2.810 |
| 50+ | $2.690 |
| 100+ | $2.520 |
| 250+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKE02Z32VLC2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.49AC4035
Product RangeKinetis E Family KE0x Series Microcontrollers
Technical Datasheet
Product RangeKinetis E Family KE0x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max20MHz
CPU Speed20MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's28I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, UART
RAM Memory Size4KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis E
MCU SeriesKE0x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis E Family KE0x Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
20MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Kinetis E
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
No. of Bits
32bit
Operating Frequency Max
20MHz
Program Memory Size
32KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
4KB
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KE0x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
