Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKL33Z256VMP4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87X1338
Product RangeKinetis L Family KL3x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 640+ | $6.270 |
Price for:Each
Minimum: 640
Multiple: 640
$4,012.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL33Z256VMP4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87X1338
Product RangeKinetis L Family KL3x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL3x Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's54I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size32KB
ADC Channels24Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU SeriesKL3x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis L
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis L Family KL3x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
64Pins
MCU Case Style
MAPBGA
Interfaces
I2C, SPI, UART
RAM Memory Size
32KB
ADC Resolution
16Bit
MCU Series
KL3x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
CPU Speed
48MHz
Program Memory Size
256KB
IC Case / Package
MAPBGA
No. of I/O's
54I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis L
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
