Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoRW610ET/A2IKCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85AK9631
Product RangeRW610 Family RW610x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1740+ | $12.320 |
| 3480+ | $12.070 |
| 5220+ | $11.830 |
| 8700+ | $11.580 |
| 17400+ | $11.340 |
| 43500+ | $11.090 |
| 87000+ | $10.840 |
| 174000+ | $10.600 |
Price for:Each
Minimum: 1740
Multiple: 1740
$21,436.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoRW610ET/A2IKCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85AK9631
Product RangeRW610 Family RW610x Series Microcontrollers
Technical Datasheet
Product RangeRW610 Family RW610x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max260MHz
Program Memory Size-
No. of Pins145Pins
IC Case / PackageTFBGA
No. of I/O's64I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size1.2MB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.01V
Supply Voltage Max1.155V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRW610
MCU SeriesRW610x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
RW610 Family RW610x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
TFBGA
Interfaces
I2C, I2S, SPI, UART
ADC Channels
-
Supply Voltage Min
1.01V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RW610x
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M33F
Operating Frequency Max
260MHz
No. of Pins
145Pins
No. of I/O's
64I/O's
RAM Memory Size
1.2MB
ADC Resolution
16Bit
Supply Voltage Max
1.155V
Operating Temperature Max
85°C
MCU Family
RW610
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
