Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoRW610ET/A2IYCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85AK9632
Product RangeRW610 Family RW610x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $13.290 |
| 4000+ | $13.020 |
| 6000+ | $12.750 |
| 10000+ | $12.490 |
| 20000+ | $12.220 |
| 50000+ | $11.960 |
| 100000+ | $11.690 |
| 200000+ | $11.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$26,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoRW610ET/A2IYCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85AK9632
Product RangeRW610 Family RW610x Series Microcontrollers
Technical Datasheet
Product RangeRW610 Family RW610x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max260MHz
Program Memory Size-
No. of Pins145Pins
IC Case / PackageTFBGA
No. of I/O's64I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size1.2MB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.01V
Supply Voltage Max1.155V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRW610
MCU SeriesRW610x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
RW610 Family RW610x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
TFBGA
Interfaces
I2C, I2S, SPI, UART
ADC Channels
-
Supply Voltage Min
1.01V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RW610x
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M33F
Operating Frequency Max
260MHz
No. of Pins
145Pins
No. of I/O's
64I/O's
RAM Memory Size
1.2MB
ADC Resolution
16Bit
Supply Voltage Max
1.155V
Operating Temperature Max
85°C
MCU Family
RW610
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
