Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No5000ECopy
Newark Part No.64K9337
Product Range60 Series
Technical Datasheet
Resistance0.02ohm
Product Range60 Series
Power Rating500mW
Resistor TechnologyMetal Strip
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 3%
Temperature Coefficient-
Product Length8.38mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.02ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Product Width
-
Operating Temperature Min
-
Qualification
-
Product Range
60 Series
Resistor Technology
Metal Strip
Resistance Tolerance
± 3%
Product Length
8.38mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

