Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoEBWA-MR0005FETCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel18X1475RL
Cut Tape18X1475
Product RangeEBW Series
Your Part Number
658 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.840 | $4.84 |
| Total Price | $4.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 25+ | $2.590 |
| 50+ | $2.380 |
| 100+ | $2.170 |
| 250+ | $1.920 |
| 500+ | $1.770 |
| 1000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoEBWA-MR0005FETCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel18X1475RL
Cut Tape18X1475
Product RangeEBW Series
Technical Datasheet
Resistance500µohm
Product RangeEBW Series
Resistor Case / PackageSMD
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyManganin
Temperature Coefficient± 75ppm/°C
Product Length10.5mm
Product Width5mm
Product Height0.88mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500µohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
EBW Series
Power Rating
5W
Resistor Technology
Manganin
Product Length
10.5mm
Product Height
0.88mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
