Print Page
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.420 | $4.42 |
| Total Price | $4.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 25+ | $2.330 |
| 100+ | $2.120 |
| 250+ | $1.870 |
| 500+ | $1.730 |
| 1000+ | $1.530 |
| 5000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoGKM5R0005FE-TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AH2260RL
Cut Tape33AH2260
Product RangeGK Series
Technical Datasheet
Resistance500µohm
Product RangeGK Series
Resistor Case / Package2726 [6966 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 70ppm/K
Product Length11.9mm
Product Width6.6mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/K
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
GK Series
Power Rating
5W
Resistor Technology
Metal Film
Product Length
11.9mm
Product Height
3mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

![OHMITE GKM5R0005FE-TR SMD Current Sense Resistor, 500 µohm, GK Series, 2726 [6966 Metric], 5 W, ± 1%, Metal Film](https://canada.newark.com/productimages/standard/en_US/33AH2261-40.jpg)