Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $20.550 |
| 25+ | $15.110 |
| 100+ | $14.310 |
| 250+ | $13.230 |
| 500+ | $12.150 |
| 1000+ | $11.760 |
| 2500+ | $11.520 |
Price for:Each
Minimum: 1
Multiple: 1
$20.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOL
Manufacturer Part NoHS7522RJCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.73AC6551
Product RangeHS Series
Technical Datasheet
Resistance22ohm
Product RangeHS Series
Power Rating75W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.4kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length48.7mm
Product Width47.5mm
Product Height24.1mm
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-PRF-18546
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HS75 series resistors from Arcol/Ohmite are aluminium housed resistors. These resistors are manufactured in line with the requirements of MIL 18546 and IEC 115 standards. The HS75 series resistors are designed for direct heatsink mounting with thermal compound to achieve maximum performance.
- Resistance values ranges from 0.01ohm to 50Kohm
- Available with ±1%, ±2%, ±3%, ±5% and ±10% tolerance values
- High power to volume
- Wound to maximise high pulse capability
- Power rating on standard heatsink is 75W at 25°C and 24W without heatsink at 25°C
- Temperature coefficients of 100ppm/°C (<1Kohm) and 25ppm/°C (>1Kohm )
- At high ambient temperature dissipation derates linearly to zero at 200°C
- Minimum insulation resistance (dry) is 10000Mohm
- High Power Resistor
Technical Specifications
Resistance
22ohm
Power Rating
75W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
48.7mm
Product Height
24.1mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.4kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-
Qualification
MIL-PRF-18546
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

